Part Details for 8-1423091-7 by TE Connectivity
Overview of 8-1423091-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1423091-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8-1423091-7-ND
|
DigiKey | T9AV1L22-6 Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2199 In Stock |
|
$2.8700 / $3.2200 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - 1 Form A (1 NO) - Flux-proof Plastic Case - 30A - 277VAC - 6VDC 40Ohms 900mW Coil - PCB Mounting. |
2199 Partner Stock |
|
$2.8300 / $3.6500 | Buy Now |
DISTI #
TE Connectivity 8-1423091-7
|
PEI Genesis | Power/Signal Relay | 2199 |
|
Buy Now | |
|
Master Electronics | General Purpose Relay - 1 Form A (1 NO) - Flux-proof Plastic Case - 30A - 277VAC - 6VDC 40Ohms 900mW Coil - PCB Mounting. |
2199 Partner Stock |
|
$2.8300 / $3.6500 | Buy Now |