-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6923
|
Newark | General Purpose Relays R10-R2P6-V90=Relay,dry |Amp Te Connectivity 8-1423983-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$97.9200 | Buy Now |
DISTI #
2266-8-1423983-5-ND
|
DigiKey | R10-R2P6-V90=RELAY,DRY CIRCUIT,6 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$96.9700 / $100.7000 | Buy Now |
DISTI #
8-1423983-5
|
Avnet Americas | R10-R2P6-V90=RELAY,DRY CIRCUIT - Bulk (Alt: 8-1423983-5) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$77.8682 / $93.7058 | Buy Now |
DISTI #
655-8-1423983-5
|
Mouser Electronics | General Purpose Relays R10-R2P6-V90=RELAY DRY CIRCUIT RoHS: Compliant | 0 |
|
$89.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$82.4900 | Buy Now |
DISTI #
AMP8-1423983-5
|
Heilind Electronics | R10-R2P6-V90=RELAY,DRY CIRCUIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | R10-R2P6-V90=RELAY,DRY CIRCUIT,6C,BIFURC RoHS: Compliant |
9 Partner Stock |
|
$84.3900 / $104.4400 | Buy Now |
DISTI #
8-1423983-5
|
Avnet Americas | R10-R2P6-V90=RELAY,DRY CIRCUIT - Bulk (Alt: 8-1423983-5) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$77.8682 / $93.7058 | Buy Now |
DISTI #
8-1423983-5
|
Avnet Americas | R10-R2P6-V90=RELAY,DRY CIRCUIT - Bulk (Alt: 8-1423983-5) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$77.8682 / $93.7058 | Buy Now |
DISTI #
AMP8-1423983-5
|
Interstate Connecting Components | R10-R2P6-V90=RELAY,DRY CIRCUIT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1423983-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1423983-5
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 34.9 mm | |
Coil Power | 1600 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |