Part Details for 8-1437622-6 by TE Connectivity
Overview of 8-1437622-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1437622-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP8-1437622-6
|
Heilind Electronics | Americas - 25 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | KNSL900B1/4 equal KNOB KNURL BLK ALU RoHS: Compliant |
682 In Stock |
|
$11.2500 / $12.3800 | Buy Now |
DISTI #
8-1437622-6
|
TTI | Min Qty: 400 Package Multiple: 25 Container: Each | Americas - 0 |
|
$15.4000 | Buy Now |
DISTI #
AMP8-1437622-6
|
Interstate Connecting Components | 8 |
|
Buy Now | ||
|
Master Electronics | KNSL900B1/4 equal KNOB KNURL BLK ALU RoHS: Compliant |
682 In Stock |
|
$11.2500 / $12.3800 | Buy Now |