Part Details for 8-1472969-4 by TE Connectivity
Overview of 8-1472969-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 8-1472969-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1472969-4
|
Avnet Americas | 7022PJX=RLY,STD,OFF,2P,125V,120HZ,X - Bulk (Alt: 8-1472969-4) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$630.8516 / $759.1604 | Buy Now |
DISTI #
571-8-1472969-4
|
Mouser Electronics | Time Delay & Timing Relays 7022PJX=RLY,STD,OFF 2P,125V,120HZ,X RoHS: Not Compliant | 0 |
|
$718.0900 / $728.9500 | Order Now |
DISTI #
AMP8-1472969-4
|
Heilind Electronics | 7022PJX=RLY,STD,OFF,2P,125V,12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022PJX=RLY,STD,OFF,2P,125V,120HZ,X |
5 Partner Stock |
|
$768.7400 / $838.5300 | Buy Now |
DISTI #
8-1472969-4
|
Avnet Americas | 7022PJX=RLY,STD,OFF,2P,125V,120HZ,X - Bulk (Alt: 8-1472969-4) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$630.8516 / $759.1604 | Buy Now |
DISTI #
8-1472969-4
|
Avnet Americas | 7022PJX=RLY,STD,OFF,2P,125V,120HZ,X - Bulk (Alt: 8-1472969-4) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$630.8516 / $759.1604 | Buy Now |
DISTI #
AMP8-1472969-4
|
Interstate Connecting Components | 7022PJX=RLY,STD,OFF,2P,125V,12 | 0 |
|
Buy Now | |
DISTI #
000000000003152143
|
Sager | Time Delay & Timing Relays 7022PJX=RLY,STD,OFF 2P,125V,120HZ,X Min Qty: 1 | 0 |
|
$712.8300 / $742.5300 | Buy Now |
DISTI #
3209366
|
Farnell | 7022PJX=RLY,STD,OFF,2P,125V,120HZ,X RoHS: Not Compliant Min Qty: 6 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$734.0517 | Buy Now |
|
Master Electronics | 7022PJX=RLY,STD,OFF,2P,125V,120HZ,X |
5 Partner Stock |
|
$768.7400 / $838.5300 | Buy Now |
Part Details for 8-1472969-4
8-1472969-4 CAD Models
8-1472969-4 Part Data Attributes
|
8-1472969-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1472969-4
TE Connectivity
RELAY TIME DELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |