Part Details for 8-1579007-2 by TE Connectivity
Overview of 8-1579007-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8-1579007-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1440
|
Newark | Locking Tool, Closing Secondary Lock |Te Connectivity 8-1579007-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$497.8200 / $545.6100 | Buy Now |
DISTI #
8-1579007-2-ND
|
DigiKey | LOCKING TOOL, CLOSING SECONDARY Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$563.1260 | Buy Now |
DISTI #
8-1579007-2
|
Avnet Americas | LOCKING TOOL, CLOSING SECONDARY LOCK - Bulk (Alt: 8-1579007-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-1579007-2
|
Mouser Electronics | Other Tools LOCKING TOOL CLOSING SECONDARY LOCK RoHS: Not Compliant | 0 |
|
$557.5400 | Order Now |
DISTI #
AMP8-1579007-2
|
Heilind Electronics | LOCKING TOOL, CLOSING SECONDAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LOCKING TOOL, CLOSING SECONDARY LOCK RoHS: Compliant | 0 |
|
$463.4600 / $1,128.3800 | Buy Now |
DISTI #
8-1579007-2
|
Avnet Americas | LOCKING TOOL, CLOSING SECONDARY LOCK - Bulk (Alt: 8-1579007-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-1579007-2
|
Avnet Americas | LOCKING TOOL, CLOSING SECONDARY LOCK - Bulk (Alt: 8-1579007-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP8-1579007-2
|
Interstate Connecting Components | LOCKING TOOL, CLOSING SECONDAR | 0 |
|
Buy Now | |
|
Master Electronics | LOCKING TOOL, CLOSING SECONDARY LOCK RoHS: Compliant | 0 |
|
$463.4600 / $1,128.3800 | Buy Now |
Part Details for 8-1579007-2
8-1579007-2 CAD Models
8-1579007-2 Part Data Attributes
|
8-1579007-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1579007-2
TE Connectivity
Tool And Machinery
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |