-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPST-CO, 26.5VDC (Coil), 351mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1617590-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 26.5V Min Qty: 51 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.7469 | Buy Now |
DISTI #
8-1617590-1
|
Avnet Americas | M28776/5-024M - Bulk (Alt: 8-1617590-1) RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$83.1428 / $100.0532 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 1 Lead time: 34 Weeks Container: Box | 0Box |
|
$90.3400 | Buy Now |
DISTI #
AMP8-1617590-1
|
Heilind Electronics | J1MAPT-26XM=M28776/5-024M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J1MAPT-26XM=M28776/5-024M RoHS: Compliant |
34 In Stock |
|
$76.8200 / $115.8000 | Buy Now |
DISTI #
67200882
|
Verical | J1MAPT-26XM equal M28776/5-024M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$95.2300 / $100.8300 | Buy Now |
DISTI #
63007836
|
Verical | J1MAPT-26XM equal M28776/5-024M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$142.7867 | Buy Now |
DISTI #
AMP8-1617590-1
|
Interstate Connecting Components | J1MAPT-26XM=M28776/5-024M | 0 |
|
Buy Now | |
DISTI #
000000000003847539
|
Sager | Low Signal Relays - PCB J1MAPT-26XM=M28776/5-024M Min Qty: 1 | 0 |
|
$96.0900 / $113.8200 | Buy Now |
|
Master Electronics | J1MAPT-26XM=M28776/5-024M RoHS: Compliant |
34 In Stock |
|
$76.8200 / $115.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1617590-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617590-1
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 26.5VDC (Coil), 351mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 351 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |