-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6986
|
Newark | Industrial Relays Fcb-405-0622L |Amp Te Connectivity 8-1617760-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.6800 / $239.6800 | Buy Now |
DISTI #
8-1617760-2
|
Avnet Americas | Electromechanical Relay 4PDT 5A 28VDC Socket - Bulk (Alt: 8-1617760-2) RoHS: Not Compliant Min Qty: 32 Package Multiple: 4 Lead time: 50 Weeks, 2 Days Container: Bulk | 0 |
|
$179.5134 / $216.0246 | Buy Now |
DISTI #
650-8-1617760-2
|
Mouser Electronics | Industrial Relays FCB-405-0622L | 0 |
|
$207.4000 / $230.4600 | Order Now |
DISTI #
AMP8-1617760-2
|
Heilind Electronics | FCB-405-0622L=M83536/6-022L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCB-405-0622L=M83536/6-022L |
140 In Stock 24 On Order |
|
$182.2800 / $215.9800 | Buy Now |
DISTI #
8-1617760-2
|
TTI | Industrial Relays FCB-405-0622L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 Limited Supply - Call TTI |
|
$185.1900 / $215.9800 | Buy Now |
DISTI #
8-1617760-2
|
Avnet Americas | Electromechanical Relay 4PDT 5A 28VDC Socket - Bulk (Alt: 8-1617760-2) RoHS: Not Compliant Min Qty: 32 Package Multiple: 4 Lead time: 50 Weeks, 2 Days Container: Bulk | 0 |
|
$179.5134 / $216.0246 | Buy Now |
DISTI #
AMP8-1617760-2
|
Interstate Connecting Components | FCB-405-0622L=M83536/6-022L | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 8-1617760-2
|
PEI Genesis | Power/Signal Relay, 4 Form C | 98 |
|
Buy Now | |
DISTI #
000000000003025771
|
Sager | Industrial Relays FCB-405-0622L Min Qty: 1 | 0 |
|
$192.6600 / $234.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1617760-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617760-2
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |