-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ON-DELAY RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1617807-4
|
Avnet Americas | TD229-5001P=TDFR 5 SEC M83726/29-5001P (Alt: 8-1617807-4) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 49 Weeks, 2 Days | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
571-8-1617807-4
|
Mouser Electronics | Time Delay & Timing Relays TD229-5001P=TDFR5SEC M83726/29-5001P RoHS: Not Compliant | 0 |
|
$460.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 5 | 0 |
|
$432.6300 | Buy Now |
DISTI #
AMP8-1617807-4
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP8-1617807-4 | Americas - 0 in Stock |
|
$404.1225 / $506.1751 | Buy Now |
|
Onlinecomponents.com | TD229-5001P=TDFR 5 SEC M83726/29-5001P RoHS: Compliant | 0 |
|
$405.1100 / $1,138.8900 | Buy Now |
DISTI #
8-1617807-4
|
TTI | Time Delay & Timing Relays TD229-5001P=TDFR5SEC M83726/29-5001P Min Qty: 15 Package Multiple: 5 Container: Each | Americas - 0 |
|
$385.9900 / $415.3300 | Buy Now |
DISTI #
8-1617807-4
|
Avnet Americas | TD229-5001P=TDFR 5 SEC M83726/29-5001P (Alt: 8-1617807-4) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 49 Weeks, 2 Days | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
AMP8-1617807-4
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP8-1617807-4 | 0 |
|
$404.1225 / $506.1751 | Buy Now |
DISTI #
000000000005530171
|
Sager | Time Delay & Timing Relays TD229-5001P=TDFR5SEC M83726/29-5001P Min Qty: 1 | 0 |
|
$407.1900 / $506.1700 | Buy Now |
DISTI #
8-1617807-4
|
Avnet Abacus | TD229-5001P=TDFR 5 SEC M83726/29-5001P (Alt: 8-1617807-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1617807-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617807-4
TE Connectivity
ON-DELAY RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.79 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.79 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Power | 4800 mW | |
Coil Resistance | 213.333 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 32 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Fixed Time Delay | 5 s | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Reference Standard | MIL-PRF-83726/29 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005999491998983998 inch | |
Termination Type | SOLDER/QUICK CONNECT |