Part Details for 8-1618387-7 by TE Connectivity
Overview of 8-1618387-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1618387-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1618387-7
|
Avnet Americas | Relay SSR 16mA 32V DC-IN 10A 250V AC-OUT 4-Pin - Bulk (Alt: 8-1618387-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$757.5128 / $911.5832 | Buy Now |
DISTI #
AMP8-1618387-7
|
Heilind Electronics | PS12-1W=SOLID STATE RELAY, 10A | Americas - 0 in Stock |
|
$736.6545 / $962.9401 | Buy Now |
|
Onlinecomponents.com | PS12-1W=SOLID STATE RELAY, 10A/250VAC RoHS: Compliant |
19 In Stock 20 On Order |
|
$895.2400 / $941.9900 | Buy Now |
DISTI #
63334169
|
Verical | Solid State Relay 16mA 32V DC-IN 10A 250V AC-OUT 4-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$1,224.5870 | Buy Now |
DISTI #
8-1618387-7
|
TTI | Solid State Relays - PCB Mount PS12-1W Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$736.6500 / $816.4700 | Buy Now |
DISTI #
8-1618387-7
|
Avnet Americas | Relay SSR 16mA 32V DC-IN 10A 250V AC-OUT 4-Pin - Bulk (Alt: 8-1618387-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$757.5128 / $911.5832 | Buy Now |
DISTI #
AMP8-1618387-7
|
Interstate Connecting Components | PS12-1W=SOLID STATE RELAY, 10A | 0 |
|
$736.6545 / $962.9401 | Buy Now |
DISTI #
000000000003025786
|
Sager | Solid State Relays - PCB Mount PS12-1W Min Qty: 1 | 0 |
|
$855.9500 / $891.6100 | Buy Now |
|
Master Electronics | PS12-1W=SOLID STATE RELAY, 10A/250VAC RoHS: Compliant |
19 In Stock 20 On Order |
|
$895.2400 / $941.9900 | Buy Now |
Part Details for 8-1618387-7
8-1618387-7 CAD Models
8-1618387-7 Part Data Attributes:
|
8-1618387-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1618387-7
TE Connectivity
TRIGGER OUTPUT SOLID STATE RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | PANEL MOUNT | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Overall Depth | 25.4 mm | |
Overall Height | 22.9 mm | |
Overall Length | 50.8 mm | |
Packing Method | BOX; TRAY | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO |