Part Details for 8-1618404-1 by TE Connectivity
Overview of 8-1618404-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1618404-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3874
|
Newark | Lev200Aknaf=Relay, Spst-No 72Vdc |Te Connectivity 8-1618404-1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.8600 / $177.0900 | Buy Now |
DISTI #
8-1618404-1
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 500A 72VDC 357Ohm Side Mount - Bulk (Alt: 8-1618404-1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$100.5478 / $120.9982 | Buy Now |
DISTI #
75093409
|
RS | Contactor, 1 Form X, Contacts, Leads, 12-900VDC, 500A, KILOVAC LEV200 | TE Connectivity 8-1618404-1 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$131.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Box | 0Box |
|
$109.2500 | Buy Now |
DISTI #
AMP8-1618404-1
|
Heilind Electronics | LEV200AKNAF | Americas - 10 in Stock72 On Order |
|
$84.0645 / $93.4051 | Buy Now |
|
Onlinecomponents.com | LEV200AKNAF=RELAY, SPST-NO 72VDC RoHS: Compliant |
89 In Stock |
|
$104.5600 / $120.0000 | Buy Now |
DISTI #
8-1618404-1
|
TTI | Industrial Relays LEV200AKNAF Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 61 In Stock |
|
$120.2100 | Buy Now |
DISTI #
8-1618404-1
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 500A 72VDC 357Ohm Side Mount - Bulk (Alt: 8-1618404-1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$100.5478 / $120.9982 | Buy Now |
DISTI #
AMP8-1618404-1
|
Interstate Connecting Components | LEV200AKNAF | 214 On Order |
|
$84.0645 / $93.4051 | Buy Now |
|
Powell Electronics | TE Connectivity KILOVAC RELAY Min Qty: 1 | 5 |
|
$104.0700 / $137.6000 | Buy Now |