Part Details for 8-1633305-5 by TE Connectivity
Overview of 8-1633305-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 8-1633305-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1479
|
Newark | Crimper, Wire Premium (.083 F ) |Amp Te Connectivity 8-1633305-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
8-1633305-5-ND
|
DigiKey | CRIMPER, WIRE PREMIUM (.083" 'F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
8-1633305-5
|
Avnet Americas | CRIMPER, WIRE PREMIUM (.083 - Bulk (Alt: 8-1633305-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-8-1633305-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE PREMIUM .083 F | 3 |
|
$174.9900 / $193.7400 | Buy Now |
DISTI #
AMP8-1633305-5
|
Heilind Electronics | CRIMPER, WIRE PREMIUM (.083 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRIMPER, WIRE PREMIUM (.083" 'F") | 1 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
8-1633305-5
|
Avnet Americas | CRIMPER, WIRE PREMIUM (.083 - Bulk (Alt: 8-1633305-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
8-1633305-5
|
Avnet Americas | CRIMPER, WIRE PREMIUM (.083 - Bulk (Alt: 8-1633305-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP8-1633305-5
|
Interstate Connecting Components | CRIMPER, WIRE PREMIUM (.083 | 0 |
|
Buy Now | |
|
Powell Electronics | Hand Tools CRIMPER WIRE PREMIUM .083 F Min Qty: 1 | 1 |
|
$140.3800 / $192.3100 | Buy Now |
Part Details for 8-1633305-5
8-1633305-5 CAD Models
8-1633305-5 Part Data Attributes
|
8-1633305-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1633305-5
TE Connectivity
(8-1633305-5) CRIMPER, WIRE PREMIUM (.083" 'F")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |