-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 6 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1703060-6-ND
|
DigiKey | CONN RCPT HSG 6POS 5.00MM Min Qty: 21000 Lead time: 15 Weeks Container: Bulk |
1199 In Stock |
|
$0.6214 | Buy Now |
DISTI #
8-1703060-6
|
Avnet Americas | STANDARD TIMER SPECIAL HOUSING UL94_V0 - Bag (Alt: 8-1703060-6) RoHS: Compliant Min Qty: 21000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
571-8-1703060-6
|
Mouser Electronics | Automotive Connectors STANDARD TIMER SPECIAL HSG UL94 V0 RoHS: Compliant | 1490 |
|
$0.7110 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 1500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.5850 | Buy Now |
DISTI #
AMP8-1703060-6
|
Heilind Electronics | STANDARD TIMER SPECIAL HOUSING | Americas - 0 in Stock |
|
$0.7310 | Buy Now |
|
Onlinecomponents.com | STANDARD TIMER SPECIAL HOUSING UL94_V0 RoHS: Compliant |
6000 Partner Stock |
|
$0.5910 / $0.9720 | Buy Now |
DISTI #
65702413
|
Verical | Conn Housing PL 8 POS 5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 6000 |
|
$0.6800 / $0.7200 | Buy Now |
DISTI #
817030606-TEC
|
TME | 8-1703060-6 Min Qty: 56 | 6000 |
|
$0.6483 / $0.7529 | Buy Now |
DISTI #
AMP8-1703060-6
|
Interstate Connecting Components | STANDARD TIMER SPECIAL HOUSING | 0 |
|
$0.7310 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1703060-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1703060-6
TE Connectivity
Rectangular Connector, 6 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.002 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |