Part Details for 8-1768040-7 by TE Connectivity
Overview of 8-1768040-7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1768040-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1768040-7
|
Avnet Americas | STD01W-MINUS - Boxed Product (Development Kits) (Alt: 8-1768040-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Box | 0 |
|
$0.0463 | Buy Now |
DISTI #
571-8-1768040-7
|
Mouser Electronics | Wire Labels & Markers STD01W-MINUS RoHS: Compliant | 0 |
|
$0.0470 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 300 Container: Box | 0Box |
|
$0.0412 | Buy Now |
DISTI #
RYCSTD01W-MINUS
|
Heilind Electronics | 8-1768040-7 CLIP-ON WIRE MARKER | Americas - 0 in Stock |
|
$0.0370 / $0.0538 | Buy Now |
|
Onlinecomponents.com | STD01W-MINUS RoHS: Compliant | 0 |
|
$0.0314 / $0.1480 | Buy Now |
|
Onlinecomponents.com | STD01W-MINUS RoHS: Compliant |
11800 In Stock |
|
$0.0520 / $0.0960 | Buy Now |
DISTI #
63009966
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip Min Qty: 600 Package Multiple: 300 | Americas - 11400 |
|
$0.0821 / $0.1333 | Buy Now |
DISTI #
8-1768040-7
|
Avnet Americas | STD01W-MINUS - Boxed Product (Development Kits) (Alt: 8-1768040-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Box | 0 |
|
$0.0463 | Buy Now |
DISTI #
RYCSTD01W-MINUS
|
Interstate Connecting Components | 8-1768040-7 CLIP-ON WIRE MARKER | 0 |
|
$0.0370 / $0.0538 | Buy Now |
DISTI #
000000000005428317
|
Sager | Wire Labels & Markers STD01W-MINUS Min Qty: 12000 | 0 |
|
$0.0326 / $0.0539 | Buy Now |