Part Details for 8-1813099-3 by TE Connectivity
Overview of 8-1813099-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 8-1813099-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1813099-3
|
Avnet Americas | 2.5MM SOCKET HSG ASSEMBLY(BLUE 2 POS) - Bag (Alt: 8-1813099-3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 600 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.5mm SOCKET CONNECTOR.2-4POS WITH SECONDARY LOCKING | 0 |
|
$1.3200 / $3.6100 | Buy Now |
|
Master Electronics | 2.5mm SOCKET CONNECTOR.2-4POS WITH SECONDARY LOCKING | 0 |
|
$1.3200 / $3.6100 | Buy Now |