-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 5W, 1200000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8650
|
Newark | Thick Film Resistors - Smd Smf5 1M2 5% |Amp Te Connectivity 8-1879234-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.7880 | Buy Now |
DISTI #
8-1879234-2
|
Avnet Americas | SMD Chip Resistor, 1.2 MOhm, ± 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 8-1879234-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3880 | Buy Now |
DISTI #
AMP8-1879234-2
|
Heilind Electronics | SMF5 1M2 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMF5 1M2 5% RoHS: Compliant |
1500 Partner Stock |
|
$0.3770 / $0.5034 | Buy Now |
DISTI #
19451800
|
Verical | Res Metal Film 1.2M Ohm 5% 5W ±100ppm/°C J-Lead SMD T/R Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.4500 / $0.6100 | Buy Now |
DISTI #
8-1879234-2
|
Avnet Americas | SMD Chip Resistor, 1.2 MOhm, ± 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 8-1879234-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
AMP8-1879234-2
|
Interstate Connecting Components | SMF5 1M2 5% | 0 |
|
Buy Now | |
DISTI #
8-1879234-2
|
Avnet Abacus | SMD Chip Resistor, 1.2 MOhm, � 5%, 5 W, 5328, Metal Film, Power (Alt: 8-1879234-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4314602
|
Farnell | RoHS: Compliant Min Qty: 500 Container: Each | 0 |
|
$1.8069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1879234-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1879234-2
TE Connectivity
Fixed Resistor, Metal Film, 5W, 1200000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 5329 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |