Part Details for 8-2176404-9 by TE Connectivity
Overview of 8-2176404-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-2176404-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-2176404-9
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176404-9) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.4685 / $0.5290 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4730 | Buy Now |
DISTI #
AMP8-2176404-9
|
Heilind Electronics | 3550 33R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3550 33R 5% | 0 |
|
$0.4767 / $0.5733 | Buy Now |
DISTI #
8-2176404-9
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176404-9) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.4685 / $0.5290 | Buy Now |
DISTI #
AMP8-2176404-9
|
Interstate Connecting Components | 3550 33R 5% | 0 |
|
Buy Now | |
|
Master Electronics | 3550 33R 5% | 0 |
|
$0.4767 / $0.5733 | Buy Now |
Part Details for 8-2176404-9
8-2176404-9 CAD Models
8-2176404-9 Part Data Attributes:
|
8-2176404-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2176404-9
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |