-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-292208-6-ND
|
DigiKey | CONN HEADER VERT 36POS 1.5MM Min Qty: 12600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9903 | Buy Now |
DISTI #
8-292208-6
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 8-292208-6) RoHS: Compliant Min Qty: 12600 Package Multiple: 450 Container: Tray | 0 |
|
$1.0498 | Buy Now |
DISTI #
571-8-292208-6
|
Mouser Electronics | Headers & Wire Housings 36P V BLUE MINI CT D/R DIP RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12600 Package Multiple: 450 Container: Tray | 0Tray |
|
$0.9330 | Buy Now |
DISTI #
AMP8-292208-6
|
Heilind Electronics | MINI CT D/R DIP 36P V BLUE | Americas - 0 in Stock |
|
$1.0003 | Buy Now |
|
Onlinecomponents.com | MINI CT D/R DIP 36P V BLUE RoHS: Compliant | 0 |
|
$1.0100 / $2.8500 | Buy Now |
DISTI #
AMP8-292208-6
|
Interstate Connecting Components | MINI CT D/R DIP 36P V BLUE | 0 |
|
$1.0003 | Buy Now |
|
Master Electronics | MINI CT D/R DIP 36P V BLUE RoHS: Compliant | 0 |
|
$1.0100 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-292208-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-292208-6
TE Connectivity
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.244 inch | |
Body Depth | 0.386 inch | |
Body Length | 1.224 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-292208-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-292208-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57202-S52-18P | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 8-292208-6 vs 57202-S52-18P |
98423-G61-18ULF | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 8-292208-6 vs 98423-G61-18ULF |
57202-G52-18P | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 8-292208-6 vs 57202-G52-18P |
87759-3674 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 8-292208-6 vs 87759-3674 |
98423-G61-18ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 36 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 8-292208-6 vs 98423-G61-18ULF |
3-1658549-2 | FPH-3622T=FLXPAC HDR P 36 ST LF | TE Connectivity | 8-292208-6 vs 3-1658549-2 |
3-1658549-1 | FPH-3622G=FLXPAC HDR P 36 ST LF | TE Connectivity | 8-292208-6 vs 3-1658549-1 |
87833-3620 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 8-292208-6 vs 87833-3620 |
87833-3621 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 8-292208-6 vs 87833-3621 |
87758-3617 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 8-292208-6 vs 87758-3617 |