-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPD FLG 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7119
|
Newark | Terminals Term Solis Spd Flg 16-14 8 |Amp Te Connectivity 8-320856-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2800 |
|
$0.3130 / $0.6450 | Buy Now |
DISTI #
96F7664
|
Newark | Terminal, Spade/Fork, #8, Crimp, Product Range:Solistrand Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-320856-1 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$37.2200 / $44.4300 | Buy Now |
DISTI #
A129116-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
725 In Stock |
|
$0.1787 / $0.3800 | Buy Now |
DISTI #
8-320856-1
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 13.06mm 7.47mm Tin Loose Piece - Bulk (Alt: 8-320856-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-320856-1
|
Mouser Electronics | Terminals TERM SOLIS SPD FLG 16-14 8 RoHS: Compliant | 634 |
|
$0.2530 / $0.6200 | Buy Now |
DISTI #
72016789
|
RS | Terminal, inal, Solis Spd Flg 16-14 8 | TE Connectivity 8-320856-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.3340 | RFQ |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD FLG 16-14 8 RoHS: Compliant |
3400 In Stock |
|
$0.3008 / $0.4289 | Buy Now |
DISTI #
TE Connectivity 8-320856-1
|
PEI Genesis | Wire Terminal, 2.62mm2 | 3400 |
|
Buy Now | |
|
Master Electronics | TERMINAL,SOLIS SPD FLG 16-14 8 RoHS: Compliant |
3400 In Stock |
|
$0.3008 / $0.4289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-320856-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-320856-1
TE Connectivity
TERMINAL,SOLIS SPD FLG 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |