-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD FLG 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0466
|
Newark | Terminal, pidg Spd Flg 16-14 6 |Amp Te Connectivity 8-320861-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.9430 / $1.2000 | Buy Now |
DISTI #
96F7294
|
Newark | Terminal, Spade/Fork, #6, Crimp, Blue, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-320861-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$49.6200 / $60.7300 | Buy Now |
DISTI #
A136708-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
100 In Stock |
|
$0.4961 / $0.9500 | Buy Now |
DISTI #
8-320861-1
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 18.72mm 6.2mm Tin Loose Piece - Bulk (Alt: 8-320861-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4922 / $0.5557 | Buy Now |
DISTI #
571-83208611
|
Mouser Electronics | Terminals SPADE FLANGED 16-14 RoHS: Compliant | 800 |
|
$0.5330 / $1.1500 | Buy Now |
|
Future Electronics | PIDG 16-14 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks Container: Box | 0Box |
|
$0.5250 / $0.6000 | Buy Now |
DISTI #
AMP8-320861-1
|
Heilind Electronics | TERMINAL,PIDG SPD FLG 16-14 6 | Americas - 0 in Stock4500 On Order |
|
$0.5235 / $0.6106 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD FLG 16-14 6 RoHS: Compliant |
1060 In Stock |
|
$0.5450 / $1.0870 | Buy Now |
DISTI #
70316887
|
Verical | Flanged Spade Tongue Terminal 14-16AWG Copper Blue 18.72mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2144 | Americas - 1000 |
|
$0.8467 / $1.4437 | Buy Now |
|
Quest Components | WIRE TERMINAL, 2MM2 | 600 |
|
$0.4651 / $1.1163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-320861-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-320861-1
TE Connectivity
TERMINAL,PIDG SPD FLG 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |