-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0522
|
Newark | Terminals Nyl-Ring 12-10 Yel #8 |Amp Te Connectivity 8-35108-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $0.8220 | Buy Now |
DISTI #
96F7301
|
Newark | Terminal, Ring Tongue, #8, Crimp, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-35108-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$42.0300 / $56.1500 | Buy Now |
DISTI #
8-35108-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
2050 In Stock |
|
$0.4618 / $0.8100 | Buy Now |
DISTI #
8-35108-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.5mm 9.52mm Tin Loose Piece - Bulk (Alt: 8-35108-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4169 / $0.4707 | Buy Now |
DISTI #
571-8-35108-1
|
Mouser Electronics | Terminals NYL-RING 12-10 YEL #8 RoHS: Compliant | 1454 |
|
$0.4470 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3960 | Buy Now |
DISTI #
AMP8-35108-1
|
Heilind Electronics | TERMINAL,PIDG R 12-10 8 | Americas - 0 in Stock |
|
$0.4434 / $0.5172 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 8 RoHS: Compliant |
1000 In Stock |
|
$0.4711 / $0.8636 | Buy Now |
|
Quest Components | RING TERMINAL, 6.64MM2 | 43 |
|
$0.5400 / $0.9000 | Buy Now |
DISTI #
8-35108-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.5mm 9.52mm Tin Loose Piece - Bulk (Alt: 8-35108-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4169 / $0.4707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-35108-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-35108-1
TE Connectivity
TERMINAL,PIDG R 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |