-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 12-10 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7170
|
Newark | Terminal, Ring Tongue 1/4In Crimp Yellow, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-35110-1 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 2 |
|
$72.0700 / $110.2400 | Buy Now |
DISTI #
8-35110-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1865 In Stock |
|
$0.7259 / $1.2300 | Buy Now |
DISTI #
8-35110-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.58mm 13.49mm Tin Loose Piece - Bulk (Alt: 8-35110-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 174 Factory Stock |
|
$0.6553 / $0.7399 | Buy Now |
DISTI #
96F7170
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.58mm 13.49mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Box | 2 Partner Stock |
|
$73.7400 / $116.4800 | Buy Now |
DISTI #
571-8351101
|
Mouser Electronics | Terminals PIDG RING TONGUE RoHS: Compliant | 1594 |
|
$0.7210 / $1.2300 | Buy Now |
|
Future Electronics | Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.7200 / $0.8750 | Buy Now |
DISTI #
AMP8-35110-1
|
Heilind Electronics | TERMINAL,PIDG R 12-10 1/4 | Americas - 268 in Stock |
|
$0.7888 / $0.9971 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 1/4 RoHS: Compliant |
2850 In Stock |
|
$0.6760 / $0.9830 | Buy Now |
|
Quest Components | 8-35110-1 | 287 |
|
$0.6937 / $1.4865 | Buy Now |
DISTI #
8-35110-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.58mm 13.49mm Tin Loose Piece - Bulk (Alt: 8-35110-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 174 Factory Stock |
|
$0.6553 / $0.7399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-35110-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-35110-1
TE Connectivity
TERMINAL,PIDG R 12-10 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 8-35110-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-35110-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
329697 | TERMINAL,PIDG RECT 12-10 6 | TE Connectivity | 8-35110-1 vs 329697 |
35150 | TERMINAL,PIDG R 12-10 3/8 | TE Connectivity | 8-35110-1 vs 35150 |