-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 12-10 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7302
|
Newark | Terminal, Ring Tongue 3/8In Crimp Yellow, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-35112-1 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 8 |
|
$79.3100 / $131.8100 | Buy Now |
DISTI #
76AC0525
|
Newark | Terminal,pidg R 12-10 3/8 |Amp Te Connectivity 8-35112-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 / $1.4600 | Buy Now |
DISTI #
A136804-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1469 In Stock |
|
$0.6606 / $1.2300 | Buy Now |
DISTI #
8-35112-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 35.91mm 15.06mm Tin Loose Piece - Bulk (Alt: 8-35112-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.6553 / $0.7399 | Buy Now |
DISTI #
96F7302
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 35.91mm 15.06mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Box | 8 Partner Stock |
|
$85.4800 / $131.8100 | Buy Now |
DISTI #
571-8-35112-1
|
Mouser Electronics | Terminals TRM PIDG R 12-10 3/8 TRM PIDG R 12-10 3/8 RoHS: Compliant | 0 |
|
$0.6930 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6220 | Buy Now |
DISTI #
AMP8-35112-1
|
Heilind Electronics | TERMINAL,PIDG R 12-10 3/8 | Americas - 0 in Stock |
|
$0.7338 / $0.7888 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 3/8 RoHS: Compliant |
3070 In Stock |
|
$0.6450 / $0.9830 | Buy Now |
|
Quest Components | RING TERMINAL, 6MM2 | 174 |
|
$0.6720 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-35112-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-35112-1
TE Connectivity
TERMINAL,PIDG R 12-10 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |