-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,N CE 22-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7929
|
Newark | Terminal, Closed End Splice, 14Awg, Nat, Product Range:-, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Insulator Colour:Natural, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-35115-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 975 |
|
$0.3520 / $0.6970 | Buy Now |
DISTI #
8-35115-1-ND
|
DigiKey | CONN SPLICE 14-22 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3355 / $0.6700 | Buy Now |
DISTI #
8-35115-1
|
Avnet Americas | Splice Terminal 14-22AWG 17.27mm 8.71mm Tin Loose Piece - Bulk (Alt: 8-35115-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2524 / $0.3180 | Buy Now |
DISTI #
57AC7929
|
Avnet Americas | Splice Terminal 14-22AWG 17.27mm 8.71mm Tin Loose Piece - Bulk (Alt: 57AC7929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 975 Partner Stock |
|
$0.4440 / $0.8110 | Buy Now |
DISTI #
571-8-35115-1
|
Mouser Electronics | Terminals SPLICE N CE 22-14 SPLICE N CE 22-14 RoHS: Compliant | 909 |
|
$0.3230 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3160 | Buy Now |
DISTI #
AMP8-35115-1
|
Heilind Electronics | SPLICE,N CE 22-14 | Americas - 0 in Stock36750 On Order |
|
$0.2813 / $0.4129 | Buy Now |
|
Onlinecomponents.com | SPLICE,N CE 22-14 RoHS: Compliant |
25431 In Stock 29500 On Order |
|
$0.4246 / $0.7104 | Buy Now |
|
Quest Components | WIRE TERMINAL, 2.62MM2 | 80 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | WIRE TERMINAL, 2.62MM2 | 76 |
|
$0.9208 / $1.8415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-35115-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-35115-1
TE Connectivity
SPLICE,N CE 22-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |