Part Details for 8-35364-2 by TE Connectivity
Overview of 8-35364-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-35364-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-35364-2-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-35364-2
|
Avnet Americas | PIDG Ring Tongue Terminal 10-12AWG 29.77mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-35364-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 393 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
8-35364-2
|
Avnet Americas | PIDG Ring Tongue Terminal 10-12AWG 29.77mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-35364-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-35364-2
|
Avnet Americas | PIDG Ring Tongue Terminal 10-12AWG 29.77mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-35364-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 8-35364-2
8-35364-2 CAD Models
8-35364-2 Part Data Attributes
|
8-35364-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-35364-2
TE Connectivity
TERMINAL,PIDG R 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |