Part Details for 8-35787-2 by TE Connectivity
Overview of 8-35787-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 8-35787-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-35787-2-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 8 RoHS: Compliant |
871 In Stock |
|
$0.3570 / $2.0800 | Buy Now |
|
Quest Components | 400 |
|
$0.7800 / $2.4000 | Buy Now | |
|
Master Electronics | TERMINAL,PIDG R 12-10 8 RoHS: Compliant |
871 In Stock |
|
$0.3570 / $2.0800 | Buy Now |
Part Details for 8-35787-2
8-35787-2 CAD Models
8-35787-2 Part Data Attributes
|
8-35787-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-35787-2
TE Connectivity
TERMINAL,PIDG R 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for 8-35787-2
This table gives cross-reference parts and alternative options found for 8-35787-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-35787-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV10-6SLF-L | Fork Terminal | Panduit Corp | 8-35787-2 vs PV10-6SLF-L |