Part Details for 8-52941-2 by TE Connectivity
Overview of 8-52941-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-52941-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4774
|
Newark | Terminal.pidg Spr Spd 12-10 6 |Amp Te Connectivity 8-52941-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 647 |
|
$0.6920 / $1.1000 | Buy Now |
DISTI #
2266-8-52941-2-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 150 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
647 In Stock |
|
$0.4700 / $0.6800 | Buy Now |
DISTI #
8-52941-2-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 150 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 12-10 6 RoHS: Compliant |
2733 In Stock |
|
$0.4260 / $3.3400 | Buy Now |
DISTI #
51521657
|
Verical | Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose Min Qty: 50 Package Multiple: 50 | Americas - 2050 |
|
$0.7879 / $4.4238 | Buy Now |
DISTI #
11592848
|
Verical | Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose Min Qty: 98 Package Multiple: 1 | Americas - 647 |
|
$0.5800 / $0.6400 | Buy Now |
|
Quest Components | FORK TERMINAL | 100 |
|
$0.5880 / $1.2600 | Buy Now |
DISTI #
TE Connectivity 8-52941-2
|
PEI Genesis | Wire Terminal | 647 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PIDG SPR SPD 12-10 6 RoHS: Compliant |
2733 In Stock |
|
$0.4260 / $3.3400 | Buy Now |
Part Details for 8-52941-2
8-52941-2 CAD Models
8-52941-2 Part Data Attributes:
|
8-52941-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-52941-2
TE Connectivity
TERMINAL,PIDG SPR SPD 12-10 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |