Part Details for 8-53127-2 by TE Connectivity
Overview of 8-53127-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 8-53127-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-53127-2-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-53127-2
|
Avnet Americas | Spring Spade Terminal 10-12AWG 18.52mm 9.53mm Tin Box - Bulk (Alt: 8-53127-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-53127-2
|
Avnet Americas | Spring Spade Terminal 10-12AWG 18.52mm 9.53mm Tin Box - Bulk (Alt: 8-53127-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-53127-2
|
Avnet Americas | Spring Spade Terminal 10-12AWG 18.52mm 9.53mm Tin Box - Bulk (Alt: 8-53127-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 8-53127-2
|
PEI Genesis | Wire Terminal, 6.64mm2 | 0 |
|
Buy Now |
Part Details for 8-53127-2
8-53127-2 CAD Models
8-53127-2 Part Data Attributes
|
8-53127-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-53127-2
TE Connectivity
TERMINAL,SOLIS SPR SPD 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |