-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0542
|
Newark | Terminals Termi-Pidg Pvf2 R 16-14 8 |Amp Te Connectivity 8-53417-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.2000 / $1.8500 | Buy Now |
DISTI #
96F7433
|
Newark | Terminal,pidg Pvf2 R 16-14 8 Rohs Compliant: No |Amp Te Connectivity 8-53417-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$81.8300 / $100.1600 | Buy Now |
DISTI #
A136839-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
30 In Stock |
|
$0.8183 / $1.4700 | Buy Now |
DISTI #
8-53417-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin-Lead Loose Piece - Bulk (Alt: 8-53417-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.8117 / $0.9164 | Buy Now |
DISTI #
571-8-53417-1
|
Mouser Electronics | Terminals TERMI-PIDG PVF2 R 16-14 8 RoHS: Not Compliant | 40 |
|
$0.8790 / $1.7800 | Buy Now |
DISTI #
71995382
|
RS | Terminal, PIDG, Pvf2 R 16-14 8 | TE Connectivity 8-53417-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.4700 | RFQ |
DISTI #
AMP8-53417-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 16-14 8 | Americas - 0 in Stock |
|
$0.9089 / $0.9918 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 16-14 8 |
1005 In Stock |
|
$0.7800 / $1.1520 | Buy Now |
DISTI #
16595361
|
Verical | Ring Tongue Terminal 16AWG Copper Natural/Blue Stripe 21.43mm Tin Lead Loose Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$0.8600 / $0.9400 | Buy Now |
DISTI #
8-53417-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin-Lead Loose Piece - Bulk (Alt: 8-53417-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.8117 / $0.9164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-53417-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-53417-1
TE Connectivity
TERMINAL,PIDG PVF2 R 16-14 8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |