-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 22-18 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7470
|
Newark | Terminal, Female Disconnect 2.79Mm Clear, Product Range:Pidg Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg, Tab Width:0.11" Rohs Compliant: Yes |Amp Te Connectivity 8-61060-1 Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$36.9400 / $47.5800 | Buy Now |
DISTI #
8-61060-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3694 / $0.7300 | Buy Now |
DISTI #
8-61060-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 18.6mm 3.8mm Tin Loose Piece - Bulk (Alt: 8-61060-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3664 / $0.4137 | Buy Now |
DISTI #
571-8-61060-1
|
Mouser Electronics | Terminals NYL-REC 22-18 NAT .110 X .020 RoHS: Compliant | 0 |
|
$0.4320 / $0.8600 | Order Now |
DISTI #
V99:2348_11775597
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Transparent F 18.6mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 1611 | Americas - 6 |
|
$0.0764 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 40 Weeks Container: Box | 0Box |
|
$0.3480 | Buy Now |
|
Bisco Industries | 34 |
|
Buy Now | ||
DISTI #
AMP8-61060-1
|
Heilind Electronics | RECEPT,PIDG FASTON 22-18 110 | Americas - 0 in Stock2250 On Order |
|
$0.4187 / $0.4478 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect - Receptacle - FASTON 110 - 22 to 18 AWG (.26 to .96 mm²) Wire Size - Mating Tab Width 2.79 mm (.11 in) - Transparent. RoHS: Compliant |
5 In Stock 3000 On Order |
|
$0.4455 / $1.0507 | Buy Now |
DISTI #
AMP8-61060-1
|
Interstate Connecting Components | RECEPT,PIDG FASTON 22-18 110 | 0750 On Order |
|
$0.4187 / $0.4478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-61060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-61060-1
TE Connectivity
RECEPT,PIDG FASTON 22-18 110
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |