Part Details for 8-654223-7 by TE Connectivity
Overview of 8-654223-7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for 8-654223-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1754
|
Newark | Drahtcrimper |Amp Te Connectivity 8-654223-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
3937-8-654223-7-ND
|
DigiKey | DRAHTCRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
8-654223-7-ND
|
DigiKey | DRAHTCRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
8-654223-7
|
Avnet Americas | DRAHTCRIMPER - Bulk (Alt: 8-654223-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-8-654223-7
|
Mouser Electronics | Crimpers / Crimping Tools DRAHTCRIMPER | 0 |
|
$174.9900 / $193.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$152.4400 | Buy Now |
DISTI #
AMP8-654223-7
|
Heilind Electronics | DRAHTCRIMPER | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | DRAHTCRIMPER RoHS: Compliant | 4 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP8-654223-7
|
Interstate Connecting Components | DRAHTCRIMPER | 0 |
|
$127.7500 / $188.8889 | Buy Now |
|
Powell Electronics | DRAHTCRIMPER Min Qty: 1 | 3 |
|
$192.3100 / $1,403.8000 | Buy Now |