-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-6609107-1) Complete Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1644
|
Newark | Power Entry Modules 10A Dual Fuse Snap In Mount |Amp Te Connectivity 8-6609107-1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$39.6800 / $41.8700 | Buy Now |
DISTI #
CCM1721-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27 In Stock |
|
$27.3004 / $36.8700 | Buy Now |
DISTI #
8-6609107-1
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port - Bulk (Alt: 8-6609107-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2814 / $28.0166 | Buy Now |
|
Future Electronics | P Series 10 A 250 V Snap Mount EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tray | 0Tray |
|
$25.4700 / $26.0400 | Buy Now |
DISTI #
COR8-6609107-1
|
Heilind Electronics | PS0S0DSXB=C1265 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Connector - P Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect. RoHS: Compliant |
367 In Stock |
|
$24.2800 / $35.2200 | Buy Now |
DISTI #
63061231
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 347 |
|
$29.0435 / $44.1907 | Buy Now |
DISTI #
16321158
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$41.5000 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 16 |
|
$23.4390 | Buy Now |
DISTI #
8-6609107-1
|
TTI | AC Power Entry Modules PS0S0DSXB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 786 In Stock |
|
$25.1400 / $34.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-6609107-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-6609107-1
TE Connectivity
(8-6609107-1) Complete Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |