Part Details for 8-6609929-2 by TE Connectivity
Overview of 8-6609929-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-6609929-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-6609929-2-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 48 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2700 | Buy Now |
DISTI #
8-6609929-2
|
Avnet Americas | PE00SDH6A=C2296 - Bulk (Alt: 8-6609929-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2356 / $24.6228 | Buy Now |
DISTI #
571-8-6609929-2
|
Mouser Electronics | AC Power Entry Modules PE00SDH6A=C2296 RoHS: Compliant | 0 |
|
$23.9900 / $26.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 16 Container: Box | 0Box |
|
$20.4000 | Buy Now |
DISTI #
CORPE00SDH6A
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDH6A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7900 / $34.6800 | Buy Now |
DISTI #
8-6609929-2
|
Avnet Americas | PE00SDH6A=C2296 - Bulk (Alt: 8-6609929-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2356 / $24.6228 | Buy Now |
DISTI #
8-6609929-2
|
Avnet Americas | PE00SDH6A=C2296 - Bulk (Alt: 8-6609929-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2356 / $24.6228 | Buy Now |
DISTI #
CORPE00SDH6A
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDH6A | 0 |
|
Buy Now | |
DISTI #
3208608
|
Farnell | PE00SDH6A=C2296 RoHS: Compliant Min Qty: 48 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$25.3446 | Buy Now |
Part Details for 8-6609929-2
8-6609929-2 CAD Models
8-6609929-2 Part Data Attributes
|
8-6609929-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-6609929-2
TE Connectivity
Mains Power Connector, 115/230VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |