Part Details for 8-PIN-SM by Amperite Co
Overview of 8-PIN-SM by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-PIN-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F4140
|
Newark | Relay Socket, Socket Mounting:Smd, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:-, Voltage Rating:-, Product Range:-, Accessory Type:Relay Socket, Contact Termination:Screw, No. Of Contacts:8Contacts |Amperite 8-PIN-SM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay Socket - Panel Mount - Screw - 8 Pins. |
21 In Stock |
|
$8.6100 / $11.3300 | Buy Now |