Part Details for 8.0SMDJ40CA by Littelfuse Inc
Overview of 8.0SMDJ40CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 8.0SMDJ40CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1636
|
Newark | Tvs Diode, Bidir, 40V, 8Kw, Smc Rohs Compliant: Yes |Littelfuse 8.0SMDJ40CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2676 |
|
$2.2600 / $3.4300 | Buy Now |
DISTI #
40AH0262
|
Newark | Tvs 8Kw 40V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ40CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $1.9800 | Buy Now |
DISTI #
8.0SMDJ40CACT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5808 / $3.3700 | Buy Now |
DISTI #
576-8.0SMDJ40CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 8KW 40V 5%BI RoHS: Compliant | 2284 |
|
$1.6500 / $3.3700 | Buy Now |
DISTI #
8.0SMDJ40CA
|
TTI | ESD Suppressors / TVS Diodes TVS 8KW 40V 5%BI Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.6200 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 8000W 40V DO214AB (SMC) SMT T&R | 0 |
|
$3.3430 / $3.6773 | RFQ |
Part Details for 8.0SMDJ40CA
8.0SMDJ40CA CAD Models
8.0SMDJ40CA Part Data Attributes:
|
8.0SMDJ40CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ40CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |