Part Details for 80-1-5 by Chemtronics
Overview of 80-1-5 by Chemtronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80-1-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6234
|
Newark | Braid, Desoldering, 5Ft, Braid Material:Copper, Width:0.8Mm, Length:5Ft, Product Range:-, Braid Colour:White, Braid Size:#1, Flux Type:Rosin Activated Ra, Roll Length:5Ft Rohs Compliant: Yes |Chemtronics 80-1-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 169 |
|
$5.4000 / $5.5500 | Buy Now |
DISTI #
80-1-5-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.03" 5' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1699 In Stock |
|
$3.4926 / $5.6400 | Buy Now |
DISTI #
5878-80-1-5
|
Mouser Electronics | Desoldering Braid / Solder Removal .03" WHITE RoHS: Compliant | 414 |
|
$3.5200 / $5.6400 | Buy Now |
DISTI #
70206159
|
RS | Desoldering Braid, Soder-Wick Rosin, 0.030"/0.8mm-white, 5L | ITW Chemtronics 80-1-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 260 |
|
$4.8800 / $5.6400 | Buy Now |
|
Onlinecomponents.com | Rosin Activated Static Dissipative Bobbins |
126 In Stock |
|
$3.7000 / $4.7700 | Buy Now |
DISTI #
60861312
|
Verical | Rosin Activated Static Dissipative Bobbins Min Qty: 25 Package Multiple: 25 Date Code: 2011 | Americas - 125 |
|
$5.4789 / $6.3179 | Buy Now |
|
Master Electronics | Rosin Activated Static Dissipative Bobbins |
126 In Stock |
|
$3.7000 / $4.7700 | Buy Now |
DISTI #
728SO801
|
TestEquity LLC | Chemtronics 80-1-5 Solder Wick, Rosin, 0.03" x 5 ft Roll, #1, White Label | 362 |
|
$5.0400 | Buy Now |
Part Details for 80-1-5
80-1-5 CAD Models
80-1-5 Part Data Attributes:
|
80-1-5
Chemtronics
Buy Now
|
Compare Parts:
80-1-5
Chemtronics
|
Samacsys Manufacturer | Chemtronics |