Part Details for 800-009-06M6-7PN by Glenair Inc
Overview of 800-009-06M6-7PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-009-06M6-7PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2486
|
Newark | Connector |Glenair 800-009-06M6-7PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$132.1800 / $426.2900 | Buy Now |
DISTI #
3937-800-009-06M6-7PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$685.3000 | Buy Now |
DISTI #
2992-800-009-06M6-7PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$287.8200 / $1,040.9400 | Buy Now |
DISTI #
800-009-06M6-7PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-009-06M6-7PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$109.3306 / $473.6550 | Buy Now |
DISTI #
654-80000906M67PN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG STD COUP PIN RoHS: Compliant | 0 |
|
$130.5600 / $223.0500 | Order Now |
DISTI #
71108361
|
Verical | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$297.8250 | Buy Now |
DISTI #
77954915
|
Verical | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$305.4615 / $404.8333 | Buy Now |
DISTI #
800-009-06M6-7PN
|
TTI | Circular MIL Spec Connector MM UN MATING PLUG STD COUP PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$136.8300 / $459.7900 | Buy Now |
DISTI #
800-009-06M6-7PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-009-06M6-7PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$109.3306 / $473.6550 | Buy Now |
DISTI #
800-009-06M6-7PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-009-06M6-7PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$109.3306 / $473.6550 | Buy Now |
Part Details for 800-009-06M6-7PN
800-009-06M6-7PN CAD Models
800-009-06M6-7PN Part Data Attributes
|
800-009-06M6-7PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-009-06M6-7PN
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks |