Part Details for 800-009-06NF12-2PN by Glenair Inc
Overview of 800-009-06NF12-2PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-009-06NF12-2PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2496
|
Newark | Connector |Glenair 800-009-06NF12-2PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$191.8800 / $618.7900 | Buy Now |
DISTI #
3937-800-009-06NF12-2PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$994.7400 | Buy Now |
DISTI #
2992-800-009-06NF12-2PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 2P K Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$417.8200 / $1,511.0200 | Buy Now |
DISTI #
800-009-06NF12-2PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-009-06NF12-2PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$158.7096 / $687.5400 | Buy Now |
DISTI #
654-80000906NF122PN
|
Mouser Electronics | Circular MIL Spec Connector 2P KNURLED PIN PLUG SZ 12 OLIVE DRAB CAD RoHS: Compliant | 0 |
|
$247.9600 / $323.7700 | Order Now |
DISTI #
71114320
|
Verical | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$232.4375 | Buy Now |
DISTI #
77958199
|
Verical | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$238.3974 / $587.6410 | Buy Now |
DISTI #
800-009-06NF12-2PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-009-06NF12-2PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$158.7096 / $687.5400 | Buy Now |
DISTI #
800-009-06NF12-2PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-009-06NF12-2PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$158.7096 / $687.5400 | Buy Now |
DISTI #
GLE800-009-06NF12-2PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$319.7854 / $618.7860 | Buy Now |
Part Details for 800-009-06NF12-2PN
800-009-06NF12-2PN CAD Models
800-009-06NF12-2PN Part Data Attributes
|
800-009-06NF12-2PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-009-06NF12-2PN
Glenair Inc
Circular Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 12-2 |