Part Details for 800-009-16NF15-85PN by Glenair Inc
Overview of 800-009-16NF15-85PN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-009-16NF15-85PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2530
|
Newark | Connector |Glenair 800-009-16NF15-85PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$540.4100 / $1,742.8300 | Buy Now |
DISTI #
3937-800-009-16NF15-85PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2,801.7400 | Buy Now |
DISTI #
2992-800-009-16NF15-85PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$1,176.7200 / $4,255.8200 | Buy Now |
DISTI #
800-009-16NF15-85P
|
Avnet Americas | Conn Mighty Mouse PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: 800-009-16NF15-85P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$447.0106 / $1,936.4700 | Buy Now |
DISTI #
654-80000916NF1585PN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG ANTIDECOUP WV PIN RoHS: Not Compliant | 0 |
|
$911.9200 | Order Now |
DISTI #
71119846
|
Verical | Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$654.6625 | Buy Now |
DISTI #
77959547
|
Verical | Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$671.4487 / $1,655.1026 | Buy Now |
DISTI #
800-009-16NF15-85P
|
Avnet Americas | Conn Mighty Mouse PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: 800-009-16NF15-85P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$447.0106 / $1,936.4700 | Buy Now |
DISTI #
GLE800-009-16NF15-85PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$900.6805 / $1,742.8230 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MM UN MATING PLUG ANTIDECOUP WV PIN Min Qty: 1 | 16 |
|
$1,052.0800 / $1,986.1200 | Buy Now |