Part Details for 800-010-01Z16-7PN by Glenair Inc
Overview of 800-010-01Z16-7PN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 800-010-01Z16-7PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2594
|
Newark | Connector |Glenair 800-010-01Z16-7PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$173.3300 / $558.9900 | Buy Now |
DISTI #
3937-800-010-01Z16-7PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$898.6200 | Buy Now |
DISTI #
2992-800-010-01Z16-7PN-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$377.4200 / $1,365.0200 | Buy Now |
DISTI #
800-010-01Z16-7PN
|
Avnet Americas | Conn Mighty Mouse PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 800-010-01Z16-7PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$143.3666 / $621.0900 | Buy Now |
DISTI #
631-80001001Z167PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$300.0700 / $340.6100 | Order Now |
DISTI #
71119900
|
Verical | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$390.5250 | Buy Now |
DISTI #
77958596
|
Verical | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$400.5385 / $530.8462 | Buy Now |
DISTI #
800-010-01Z16-7PN
|
Avnet Americas | Conn Mighty Mouse PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 800-010-01Z16-7PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$143.3666 / $621.0900 | Buy Now |
DISTI #
GLE800-010-01Z16-7PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$288.8736 / $558.9810 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 11 |
|
$337.4300 / $637.0200 | Buy Now |
Part Details for 800-010-01Z16-7PN
800-010-01Z16-7PN CAD Models
800-010-01Z16-7PN Part Data Attributes:
|
800-010-01Z16-7PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-01Z16-7PN
Glenair Inc
Circular Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |