Part Details for 800-010-02M12-37SX by Glenair Inc
Overview of 800-010-02M12-37SX by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 800-010-02M12-37SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2603
|
Newark | Connector |Glenair 800-010-02M12-37SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$336.0900 / $1,083.8700 | Buy Now |
DISTI #
3937-800-010-02M12-37SX-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,742.3900 | Buy Now |
DISTI #
2992-800-010-02M12-37SX-ND
|
DigiKey | CONN RCPT FMALE 37POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$731.8200 / $2,646.7200 | Buy Now |
DISTI #
800-010-02M12-37SX
|
Avnet Americas | Conn Mighty Mouse SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port - Bulk (Alt: 800-010-02M12-37SX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$277.9964 / $1,204.2900 | Buy Now |
DISTI #
631-80001002M1237SX
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$567.1400 / $1,070.6200 | Order Now |
DISTI #
59228970
|
Verical | Conn Circular SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$531.6250 | Buy Now |
DISTI #
40056845
|
Verical | Conn Circular SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$545.2564 / $1,029.3077 | Buy Now |
DISTI #
800-010-02M12-37SX
|
Avnet Americas | Conn Mighty Mouse SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port - Bulk (Alt: 800-010-02M12-37SX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$277.9964 / $1,204.2900 | Buy Now |
DISTI #
GLE800-010-02M12-37SX
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$560.1512 / $1,083.8610 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$654.3100 / $1,235.1700 | Buy Now |
Part Details for 800-010-02M12-37SX
800-010-02M12-37SX CAD Models
800-010-02M12-37SX Part Data Attributes:
|
800-010-02M12-37SX
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-02M12-37SX
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-001 | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |