Part Details for 800-013-07Z17-10CN by Glenair Inc
Overview of 800-013-07Z17-10CN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-013-07Z17-10CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2841
|
Newark | Connector |Glenair 800-013-07Z17-10CN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$299.6600 / $1,333.4700 | Buy Now |
DISTI #
3937-800-013-07Z17-10CN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$2,147.7000 | Buy Now |
DISTI #
2992-800-013-07Z17-10CN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$521.9400 / $2,609.8200 | Buy Now |
DISTI #
800-013-07Z17-10CN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-013-07Z17-10CN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$288.5154 / $1,481.6250 | Buy Now |
DISTI #
654-80001307Z1710CN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING HERM JAM NUT PIN PC TAIL RoHS: Compliant | 0 |
|
$707.4400 / $1,317.1700 | Order Now |
DISTI #
59665636
|
Verical | Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$471.6750 | Buy Now |
DISTI #
59226612
|
Verical | Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$483.7692 / $1,266.3462 | Buy Now |
DISTI #
800-013-07Z17-10CN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-013-07Z17-10CN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$288.5154 / $1,481.6250 | Buy Now |
DISTI #
GLE800-013-07Z17-10CN
|
Interstate Connecting Components | MIGHTY MOUSE HERMETIC | 0 |
|
$698.7205 / $1,333.4625 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MM UN MATING HERM JAM NUT PIN PC TAIL Min Qty: 1 | 60 |
|
$816.1700 / $1,519.6200 | Buy Now |
Part Details for 800-013-07Z17-10CN
800-013-07Z17-10CN CAD Models
800-013-07Z17-10CN Part Data Attributes:
|
800-013-07Z17-10CN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-013-07Z17-10CN
Glenair Inc
Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |