Part Details for 800-10-010-30-507101 by PRECI-DIP SSA
Overview of 800-10-010-30-507101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-010-30-507101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1454-ND
|
DigiKey | CONN SPRING TARGET 10POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1000 In Stock |
|
$1.5962 / $2.9600 | Buy Now |
DISTI #
437-8001001030507101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 23 |
|
$1.5000 / $2.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9660 / $2.1670 | Buy Now | |
DISTI #
800-10-010-30-507101
|
Avnet Abacus | Conn Socket Strip RCP 10 POS 2.54mm Solder ST SMD T/R (Alt: 800-10-010-30-507101) RoHS: Compliant Min Qty: 370 Package Multiple: 370 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 800-10-010-30-507101
800-10-010-30-507101 CAD Models
800-10-010-30-507101 Part Data Attributes
|
800-10-010-30-507101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
800-10-010-30-507101
PRECI-DIP SSA
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.197 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |