Part Details for 800-10-010-40-002000 by Mill-Max Mfg Corp
Overview of 800-10-010-40-002000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-010-40-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED90487-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Tube |
115 In Stock |
|
$6.3360 / $10.6400 | Buy Now |
DISTI #
575-80010010400020
|
Mouser Electronics | Headers & Wire Housings 10 PIN SMT HDR .028 Dia. SINGLE ROW RoHS: Compliant | 0 |
|
$6.3300 / $7.1600 | Order Now |
DISTI #
71400703
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 10 Pins, Gold over Nickel | Mill-Max 800-10-010-40-002000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3800 / $17.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Tube | 0Tube |
|
$12.3200 | Buy Now |
DISTI #
000000000003134704
|
Sager | Headers & Wire Housings 10 PIN SMT HDR .028 Dia. SINGLE ROW Min Qty: 50 | 0 |
|
$4.3200 / $20.4500 | Buy Now |
Part Details for 800-10-010-40-002000
800-10-010-40-002000 CAD Models
800-10-010-40-002000 Part Data Attributes
|
800-10-010-40-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-010-40-002000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |