Part Details for 800-10-011-20-004101 by PRECI-DIP SSA
Overview of 800-10-011-20-004101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-011-20-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-10-011-20-004101-ND
|
DigiKey | CONN HEADER R/A 11POS 2.54MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8946 | Buy Now |
DISTI #
437-8001001120004101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.4000 / $2.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.0600 / $1.9800 | Buy Now | |
DISTI #
800-10-011-20-004101
|
Avnet Abacus | Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole Card Box (Alt: 800-10-011-20-004101) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 800-10-011-20-004101
800-10-011-20-004101 CAD Models
800-10-011-20-004101 Part Data Attributes
|
800-10-011-20-004101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
800-10-011-20-004101
PRECI-DIP SSA
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for 800-10-011-20-004101
This table gives cross-reference parts and alternative options found for 800-10-011-20-004101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-10-011-20-004101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
169-4-011-0-T-LS0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 800-10-011-20-004101 vs 169-4-011-0-T-LS0 |
830-80-011-30-001101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 800-10-011-20-004101 vs 830-80-011-30-001101 |
3162-9-211-37 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | 800-10-011-20-004101 vs 3162-9-211-37 |
2006S-11TW-L | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | 800-10-011-20-004101 vs 2006S-11TW-L |
KT-R-11 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 800-10-011-20-004101 vs KT-R-11 |
15001WS-11A00 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | 800-10-011-20-004101 vs 15001WS-11A00 |
3160-3-211-17 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 800-10-011-20-004101 vs 3160-3-211-17 |
350-10-111-00-206101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 800-10-011-20-004101 vs 350-10-111-00-206101 |
A1500WR-11P | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Press Fit Terminal, Receptacle | Joint Tech Electronic Industrial Co Ltd | 800-10-011-20-004101 vs A1500WR-11P |
BG035-11A-1-0600-0180-0290-N-B | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle, | Global Connector Technology | 800-10-011-20-004101 vs BG035-11A-1-0600-0180-0290-N-B |