Part Details for 800-10-012-10-002000 by Mill-Max Mfg Corp
Overview of 800-10-012-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-012-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED7564-12-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1097 In Stock |
|
$1.1498 / $2.3300 | Buy Now |
DISTI #
575-8001001210002000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 130 |
|
$6.7900 / $9.5100 | Buy Now |
DISTI #
71402978
|
RS | STANDARD SOCKET HEADER, 12 Pins, Gold over Nickel | Mill-Max 800-10-012-10-002000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0900 / $13.8600 | RFQ |
|
Future Electronics | 12 POS 2.54mm Solder ST Unshrouded Header RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$9.8700 / $10.3700 | Buy Now |
DISTI #
000000000000037693
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.0500 / $15.7600 | Buy Now |
Part Details for 800-10-012-10-002000
800-10-012-10-002000 CAD Models
800-10-012-10-002000 Part Data Attributes
|
800-10-012-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-012-10-002000
Mill-Max Mfg Corp
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 800-10-012-10-002000
This table gives cross-reference parts and alternative options found for 800-10-012-10-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-10-012-10-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-10-012-10-002100 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 800-10-012-10-002000 vs 800-10-012-10-002100 |