Part Details for 800-10-012-65-001101 by PRECI-DIP SSA
Overview of 800-10-012-65-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-012-65-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-10-012-65-001101-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 780 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2178 | Buy Now |
DISTI #
437-8001001265001101
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$2.2900 / $4.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6900 / $3.3100 | Buy Now |
Part Details for 800-10-012-65-001101
800-10-012-65-001101 CAD Models
800-10-012-65-001101 Part Data Attributes:
|
800-10-012-65-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
800-10-012-65-001101
PRECI-DIP SSA
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.126 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 |
Alternate Parts for 800-10-012-65-001101
This table gives cross-reference parts and alternative options found for 800-10-012-65-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-10-012-65-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
080502MS012T600NU | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Suyin Group | 800-10-012-65-001101 vs 080502MS012T600NU |
188-1-012-0-F-LS0 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 800-10-012-65-001101 vs 188-1-012-0-F-LS0 |
350-10-112-01-714101 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 800-10-012-65-001101 vs 350-10-112-01-714101 |
0715H03118012 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | 800-10-012-65-001101 vs 0715H03118012 |
CBB-2010-80-A-GD | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Central Components Manufacturing | 800-10-012-65-001101 vs CBB-2010-80-A-GD |
CFS09-32-B1-C-A-A | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 800-10-012-65-001101 vs CFS09-32-B1-C-A-A |
CFS09-32-B2-C-A-B | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 800-10-012-65-001101 vs CFS09-32-B2-C-A-B |
CFS09-32-B1-C-A-G | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 800-10-012-65-001101 vs CFS09-32-B1-C-A-G |
HSP-R-1X12 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Morethanall Co Ltd | 800-10-012-65-001101 vs HSP-R-1X12 |
080502MS012T500NU | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Suyin Group | 800-10-012-65-001101 vs 080502MS012T500NU |