Part Details for 800-10-013-10-001101 by PRECI-DIP SSA
Overview of 800-10-013-10-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-013-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-10-013-10-001101-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 650 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9539 | Buy Now |
DISTI #
437-8001001310001101
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$1.4900 / $1.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.4700 / $2.1300 | Buy Now | |
DISTI #
800-10-013-10-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 800-10-013-10-001101) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 800-10-013-10-001101
800-10-013-10-001101 CAD Models
800-10-013-10-001101 Part Data Attributes
|
800-10-013-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
800-10-013-10-001101
PRECI-DIP SSA
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.126 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for 800-10-013-10-001101
This table gives cross-reference parts and alternative options found for 800-10-013-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-10-013-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL10-13-680-STU | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 800-10-013-10-001101 vs STL10-13-680-STU |
CH100-13B-S-T | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Keltron Connector Company | 800-10-013-10-001101 vs CH100-13B-S-T |
SL1-013-G379-99 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 800-10-013-10-001101 vs SL1-013-G379-99 |
800-80-013-10-001101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 800-10-013-10-001101 vs 800-80-013-10-001101 |
STL10-13-680-SGU | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 800-10-013-10-001101 vs STL10-13-680-SGU |
800-V3-013-12-002101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | 800-10-013-10-001101 vs 800-V3-013-12-002101 |
AC0019-1-08-13-A1 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Techwin Opto-Electronics Co Ltd | 800-10-013-10-001101 vs AC0019-1-08-13-A1 |
AC0019-1-08-13-T1 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Techwin Opto-Electronics Co Ltd | 800-10-013-10-001101 vs AC0019-1-08-13-T1 |
AC0019-1-02-13-T1 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Techwin Opto-Electronics Co Ltd | 800-10-013-10-001101 vs AC0019-1-02-13-T1 |
9520813100 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | W+P Products GmbH | 800-10-013-10-001101 vs 9520813100 |