Part Details for 800-10-014-10-007000 by Mill-Max Mfg Corp
Overview of 800-10-014-10-007000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-014-10-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-8001001410007000
|
Mouser Electronics | Headers & Wire Housings 14P,1R MALE,20-18AWG 4.5A,SOLDERCUP STRI RoHS: Compliant | 4 |
|
$12.4300 / $19.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 56 Package Multiple: 14 Container: Tube | 0Tube |
|
$11.0800 | Buy Now |
DISTI #
000000000006185341
|
Sager | Headers & Wire Housings 14P,1R MALE,20-18AWG 4.5A,SOLDERCUP STRI Min Qty: 50 | 0 |
|
$3.3200 / $18.3800 | Buy Now |
Part Details for 800-10-014-10-007000
800-10-014-10-007000 CAD Models
800-10-014-10-007000 Part Data Attributes
|
800-10-014-10-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-014-10-007000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |