Part Details for 800-10-016-10-001000 by Mill-Max Mfg Corp
Overview of 800-10-016-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-016-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED7264-16-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7276 In Stock |
|
$1.5602 / $3.0000 | Buy Now |
DISTI #
575-80010016
|
Mouser Electronics | Headers & Wire Housings 16P PIN HEADER STR RoHS: Compliant | 3716 |
|
$1.7600 / $3.0000 | Buy Now |
DISTI #
71402143
|
RS | STANDARD PIN HEADER, 16 Pins, Gold over Nickel | Mill-Max 800-10-016-10-001000 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4700 / $12.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 24 Container: Tube | 0Tube |
|
$6.0300 | Buy Now |
DISTI #
000000000000707970
|
Sager | Headers & Wire Housings 16P PIN HEADER STR Min Qty: 50 | 0 |
|
$2.2900 / $10.0000 | Buy Now |
Part Details for 800-10-016-10-001000
800-10-016-10-001000 CAD Models
800-10-016-10-001000 Part Data Attributes
|
800-10-016-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-016-10-001000
Mill-Max Mfg Corp
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |