Part Details for 800-10-016-10-002000 by Mill-Max Mfg Corp
Overview of 800-10-016-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-016-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED7564-16-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
651 In Stock |
|
$1.4985 / $2.8800 | Buy Now |
DISTI #
575-8001001610002000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$2.1700 / $4.0500 | Order Now |
DISTI #
71401437
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 16 Pins, Gold over Nickel | Mill-Max 800-10-016-10-002000 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8200 / $14.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 24 Container: Tube | 0Tube |
|
$10.1200 | Buy Now |
DISTI #
MMX800-10-016-10-002000
|
Heilind Electronics | SOCKET | Americas - 1 in Stock |
|
$1.9508 / $2.5320 | Buy Now |
DISTI #
MMX800-10-016-10-002000
|
Interstate Connecting Components | SOCKET | 1 |
|
$1.9508 / $2.5320 | Buy Now |
DISTI #
000000000003812461
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 278 |
|
$2.5500 / $16.8000 | Buy Now |
Part Details for 800-10-016-10-002000
800-10-016-10-002000 CAD Models
800-10-016-10-002000 Part Data Attributes
|
800-10-016-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-10-016-10-002000
Mill-Max Mfg Corp
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |